Parker Polyamide (PA), Flexible Tubing, 3.3 mm ID, 5 mm OD, Natural, 100 m

N

This image is representative of the product range

Subtotal (1 unit)*

PHP11,009.94

(exc. VAT)

PHP12,331.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,009.94

*price indicative

RS Stock No.:
836-482
Mfr. Part No.:
1100P05 00 33
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

3.3mm

Outside Diameter

5mm

Series

1100P

Material

Polyamide (PA)

Maximum Operating Pressure

50 bar

Application

Industrial

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Colour

Natural

Standards/Approvals

RoHS

Length

100m

Bend Radius

30mm

COO (Country of Origin):
ES
The Parker PA tubing is a semi-rigid solution designed for both industrial and vehicle applications, offering exceptional durability and stability in mechanical properties for a wide range of uses.

Good chemical and humidity resistance

Bio-based semi-rigid material ensures environmental friendliness

Wide range of working pressure capabilities

Excellent vibration absorption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy