Parker Polyamide (PA), Flexible Tubing, 4 mm ID, 6 mm OD, Grey, 100 m
- RS Stock No.:
- 835-954
- Mfr. Part No.:
- 1100P06 06
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,426.06
(exc. VAT)
PHP11,677.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,426.06 |
*price indicative
- RS Stock No.:
- 835-954
- Mfr. Part No.:
- 1100P06 06
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Series | 1100P | |
| Material | Polyamide (PA) | |
| Maximum Operating Pressure | 50 bar | |
| Application | Industrial | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Length | 100m | |
| Bend Radius | 35mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Series 1100P | ||
Material Polyamide (PA) | ||
Maximum Operating Pressure 50 bar | ||
Application Industrial | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
Length 100m | ||
Bend Radius 35mm | ||
- COO (Country of Origin):
- ES
The Parker polyamide tubing designed for various industrial and vehicle applications, offering exceptional durability and stable long-term mechanical properties.
Good chemical and humidity resistance
Excellent material stability, both mechanically and chemically
Continuous calibration offers high reliability
Available in bio-based semi-rigid material
Related links
- Parker Polyamide (PA) 2 mm ID Grey, 100 m
- Parker Polyamide (PA) 4 mm ID Green, 100 m
- Parker Polyamide (PA) 6 mm ID Grey, 100 m
- Parker Polyamide (PA) 4 mm ID Red, 100 m
- Parker Polyamide (PA) 4 mm ID Yellow, 100 m
- Parker Polyamide (PA) 4 mm ID White, 100 m
- Parker Polyamide (PA) 4 mm ID Black, 100 m
- Parker Polyamide (PA) 4 mm ID Blue, 100 m
