Parker Polyamide (PA), Flexible Tubing, 4 mm ID, 6 mm OD, Blue, 100 m

N

This image is representative of the product range

Subtotal (1 unit)*

PHP12,106.74

(exc. VAT)

PHP13,559.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,106.74

*price indicative

RS Stock No.:
837-630
Mfr. Part No.:
1100P06R04
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

4mm

Outside Diameter

6mm

Series

1100P

Material

Polyamide (PA)

Maximum Operating Pressure

50 bar

Application

Industrial

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Colour

Blue

Length

100m

Standards/Approvals

RoHS

Bend Radius

35mm

COO (Country of Origin):
ES
The Parker fireproof tubing designed for high-pressure and high-temperature resistance, ensuring safety and reliability in various industrial applications.

Excellent flame-resistance, self-extinguishing upon exposure to fire

Generates minimal smoke with non-toxic combustion gases

UV-resistant and suitable for demanding environments

Eliminates the need for stripping tools, reducing tube damage risk

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy