Parker Polyurethane, Flexible Tubing, 11 mm ID, 16 mm OD, Transparent, 100 m

N

This image is representative of the product range

Subtotal (1 unit)*

PHP69,150.86

(exc. VAT)

PHP77,448.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP69,150.86

*price indicative

RS Stock No.:
836-479
Mfr. Part No.:
1100U16R08 11
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

11mm

Outside Diameter

16mm

Series

1100U

Material

Polyurethane

Maximum Operating Pressure

12 Bar

Application

Pneumatic, Robotic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Colour

Transparent

Standards/Approvals

RoHS

Length

100m

Bend Radius

45mm

COO (Country of Origin):
ES
The Parker polyurethane tubing delivers exceptional flexibility and durability, Ideal for various applications. This high-performance product enables significant space savings compared to semi-rigid alternatives, ensuring optimal functionality in industrial environments.

Excellent mechanical properties for maximum longevity

Optimal bend radius for ease of installation

Superior abrasion resistance for extended use

UV-resistant for durability in outdoor applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy