Parker Polyurethane, Flexible Tubing, 2.5 mm ID, 4 mm OD, Green, 100 m

N

This image is representative of the product range

Subtotal (1 unit)*

PHP6,517.90

(exc. VAT)

PHP7,300.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,517.90

*price indicative

RS Stock No.:
836-463
Mfr. Part No.:
1100U04 02
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

2.5mm

Outside Diameter

4mm

Material

Polyurethane

Series

1100U

Maximum Operating Pressure

12 Bar

Application

Pneumatic, Robotic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Colour

Green

Standards/Approvals

RoHS

Length

100m

Bend Radius

10mm

COO (Country of Origin):
FR
The Parker polyurethane tubing designed to offer excellent flexibility and durability for various applications, enabling significant space savings and superior performance when handling industrial fluids and compressed air.

Consistent tensile strength provides optimal longevity

Good vibration absorption enhances operational stability

Unparalleled abrasion resistance ensures durability in demanding environments

Optimal bend radius facilitates easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy