Parker Polyurethane, Flexible Tubing, 2.5 mm ID, 4 mm OD, Red, 100 m
- RS Stock No.:
- 835-938
- Mfr. Part No.:
- 1100U04 03
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP6,332.41
(exc. VAT)
PHP7,092.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,332.41 |
*price indicative
- RS Stock No.:
- 835-938
- Mfr. Part No.:
- 1100U04 03
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 4mm | |
| Series | 1100U | |
| Material | Polyurethane | |
| Maximum Operating Pressure | 12 Bar | |
| Application | Pneumatic, Robotic | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Colour | Red | |
| Length | 100m | |
| Standards/Approvals | RoHS | |
| Bend Radius | 10mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4mm | ||
Series 1100U | ||
Material Polyurethane | ||
Maximum Operating Pressure 12 Bar | ||
Application Pneumatic, Robotic | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
Colour Red | ||
Length 100m | ||
Standards/Approvals RoHS | ||
Bend Radius 10mm | ||
- COO (Country of Origin):
- FR
The Parker polyurethane tubing offers outstanding flexibility and efficiency in fluid conveyance applications, boasting a significant space reduction of up to 50% compared to semi-rigid tubing options.
Consistent tensile strength ensures optimal longevity
Optimal bend radius enhances installation versatility
Exceptional abrasion resistance for a single-layer design
Superior vacuum capability due to impressive surface hardness
Related links
- Parker Polyurethane 5.5 mm ID Red, 100 m
- Parker Polyurethane 2.5 mm ID Yellow, 100 m
- Parker Polyurethane 2.5 mm ID Green, 100 m
- Parker Polyurethane 4 mm ID Red, 100 m
- Parker Polyurethane 9 mm ID Red, 100 m
- Parker Polyurethane 7 mm ID Red, 100 m
- Parker Polyamide (PA) 2 mm ID Red, 100 m
- Parker Polyurethane 4 mm ID Red, 1 km
