Parker PUR, Flexible Tubing, 4 mm ID, 6 mm OD, Red, 1 km

N

This image is representative of the product range

Subtotal (1 unit)*

PHP97,449.92

(exc. VAT)

PHP109,143.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP97,449.92

*price indicative

RS Stock No.:
836-462
Mfr. Part No.:
2010U06 03
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

4mm

Outside Diameter

6mm

Material

PUR

Series

2010U

Maximum Operating Pressure

12 Bar

Application

Food Processing, Pneumatic, Robotic

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Colour

Red

Length

1km

Standards/Approvals

RoHS

Bend Radius

15mm

COO (Country of Origin):
FR
The Parker polyurethane tubing offers outstanding flexibility and reliability for a wide range of applications, facilitating significant space-saving advantages compared to semi-rigid alternatives.

Excellent mechanical properties ensure optimal longevity

Consistent tensile strength delivers durability

Optimal bend radius enhances installation ease

Good vibration absorption minimises wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy