Parker Polyurethane, Flexible Tubing, 4 mm ID, 4 mm OD, Black, 1 km
- RS Stock No.:
- 836-460
- Mfr. Part No.:
- 2010U06 01
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP94,213.56
(exc. VAT)
PHP105,519.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP94,213.56 |
*price indicative
- RS Stock No.:
- 836-460
- Mfr. Part No.:
- 2010U06 01
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 4mm | |
| Outside Diameter | 4mm | |
| Series | 2010U | |
| Material | Polyurethane | |
| Maximum Operating Pressure | 12 Bar | |
| Application | Food Processing, Pneumatic, Robotic | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Colour | Black | |
| Length | 1km | |
| Standards/Approvals | RoHS | |
| Bend Radius | 15mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 4mm | ||
Outside Diameter 4mm | ||
Series 2010U | ||
Material Polyurethane | ||
Maximum Operating Pressure 12 Bar | ||
Application Food Processing, Pneumatic, Robotic | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
Colour Black | ||
Length 1km | ||
Standards/Approvals RoHS | ||
Bend Radius 15mm | ||
- COO (Country of Origin):
- FR
The Parker polyurethane tubing solution designed for superior flexibility and efficiency across diverse applications.
Excellent mechanical properties with consistent tensile strength
Optimal bend radius ensuring ease of use
Good vibration absorption for enhanced performance
Unsurpassed abrasion resistance in a single layer tubing
Related links
- Parker Polyurethane 2.5 mm ID Black, 1 km
- Parker Polyurethane 4 mm ID Blue, 1 km
- Parker Polyurethane 4 mm ID Red, 1 km
- Parker Polyamide (PA) 4 mm ID Black, 1 km
- Parker Polyurethane 2.5 mm ID Blue, 1 km
- Parker Polyamide (PA) 2.7 mm ID Black, 1 km
- Parker Polyurethane 4 mm ID Red, 25 m
- Parker Polyurethane 2.5 mm ID Black, 100 m
