Parker Polyurethane, Flexible Tubing, 2.5 mm ID, 4 mm OD, Black, 1 km
- RS Stock No.:
- 837-162
- Mfr. Part No.:
- 2010U04 01
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP55,210.20
(exc. VAT)
PHP61,835.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,210.20 |
*price indicative
- RS Stock No.:
- 837-162
- Mfr. Part No.:
- 2010U04 01
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 4mm | |
| Material | Polyurethane | |
| Series | 2010U | |
| Maximum Operating Pressure | 12 Bar | |
| Application | Food Processing, Pneumatic, Robotic | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Length | 1km | |
| Bend Radius | 12mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4mm | ||
Material Polyurethane | ||
Series 2010U | ||
Maximum Operating Pressure 12 Bar | ||
Application Food Processing, Pneumatic, Robotic | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Length 1km | ||
Bend Radius 12mm | ||
- COO (Country of Origin):
- FR
The Parker polyurethane tubing offers exceptional flexibility and durability, Ideal for a variety of applications. Designed to significantly reduce space without compromising performance, it is perfect for effective fluid conveyance.
Excellent mechanical properties ensuring longevity
Optimal bend radius for flexible routing
Superior abrasion resistance for enhanced durability
UV-resistant for outdoor usage
Related links
- Parker Polyurethane 4 mm ID Black, 1 km
- Parker Polyurethane 2.5 mm ID Blue, 1 km
- Parker Polyamide (PA) 4 mm ID Black, 1 km
- Parker Polyamide (PA) 2.7 mm ID Black, 1 km
- Parker Polyurethane 2.5 mm ID Black, 100 m
- Parker Polyurethane 3 mm ID Black, 25 m
- Parker Polyurethane 3 mm ID Black, 100 m
- Parker Polyurethane 7 mm ID Black, 100 m
