Parker Polyurethane, Flexible Tubing, 3 mm ID, 5 mm OD, Black, 100 m

N

This image is representative of the product range

Subtotal (1 unit)*

PHP9,624.42

(exc. VAT)

PHP10,779.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,624.42

*price indicative

RS Stock No.:
836-487
Mfr. Part No.:
1100U05 01
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

3mm

Outside Diameter

5mm

Series

1100U

Material

Polyurethane

Maximum Operating Pressure

12 Bar

Application

Pneumatic, Robotic

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Colour

Black

Standards/Approvals

RoHS

Length

100m

Bend Radius

13mm

COO (Country of Origin):
FR
The Parker polyurethane tubing designed to provide exceptional flexibility and durability for a variety of industrial applications, suitable for environments requiring efficient space utilisation and performance.

Excellent mechanical properties for optimum longevity

Consistent tensile strength ensures Durable performance

Optimal bend radius facilitates easy installation

Good vibration absorption enhances operational reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy