Parker Polyurethane, Flexible Tubing, 3 mm ID, 5 mm OD, Blue, 25 m

N

This image is representative of the product range

Subtotal (1 unit)*

PHP2,628.29

(exc. VAT)

PHP2,943.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,628.29

*price indicative

RS Stock No.:
836-659
Mfr. Part No.:
1025U05 04
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

3mm

Outside Diameter

5mm

Series

1025U

Material

Polyurethane

Maximum Operating Pressure

12 Bar

Application

Industrial, Robotic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Colour

Blue

Standards/Approvals

RoHS

Length

25m

Bend Radius

13mm

COO (Country of Origin):
FR
The Parker polyurethane tubing designed for superior flexibility and robust performance across various applications, significantly reducing space when compared to semi-rigid alternatives.

Consistent tensile strength ensures optimal longevity

Outstanding resistance to abrasion promotes lasting performance

Designed to operate within a temperature range of -20°C to +70°C

Superb chemical resistance available in multiple materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy