Parker Polyurethane, Flexible Tubing, 3 mm ID, 5 mm OD, Clear, 25 m
- RS Stock No.:
- 837-646
- Mfr. Part No.:
- 1025U05R08
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,891.20
(exc. VAT)
PHP3,238.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,891.20 |
*price indicative
- RS Stock No.:
- 837-646
- Mfr. Part No.:
- 1025U05R08
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 3mm | |
| Outside Diameter | 5mm | |
| Material | Polyurethane | |
| Series | 1025U | |
| Maximum Operating Pressure | 12 Bar | |
| Application | Industrial, Robotic | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Colour | Clear | |
| Standards/Approvals | RoHS | |
| Length | 25m | |
| Bend Radius | 13mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 3mm | ||
Outside Diameter 5mm | ||
Material Polyurethane | ||
Series 1025U | ||
Maximum Operating Pressure 12 Bar | ||
Application Industrial, Robotic | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Colour Clear | ||
Standards/Approvals RoHS | ||
Length 25m | ||
Bend Radius 13mm | ||
- COO (Country of Origin):
- FR
The Parker polyurethane tubing designed for efficient fluid conveyance across various industrial applications. It effectively reduces space requirements by up to 50% compared to semi-rigid tubing alternatives.
Excellent mechanical properties ensure longevity and optimal performance
Consistent tensile strength and optimal bend radius enhance flexibility
Provides good vibration absorption and abrasion resistance
UV-resistant characteristics allow for versatile outdoor applications
Related links
- Parker Polyurethane 3 mm ID Black, 25 m
- Parker Polyurethane 3 mm ID Blue, 25 m
- Parker Polyurethane 3 mm ID Black, 100 m
- Saint-Gobain Silicone 5 mm ID Clear, 25 m
- RS PRO Polyvinyl Chloride 3 mm ID Clear, 25 m
- RS PRO Polyvinyl Chloride 3 mm ID Clear, 25 m
- Parker Polyethylene 0.17 in ID Clear, 25 m
- Parker Polyethylene 0.25 in ID Clear, 25 m
