Parker Polyurethane, Flexible Tubing, 1.8 mm ID, 3 mm OD, Black, 100 m
- RS Stock No.:
- 836-670
- Mfr. Part No.:
- 1100U03A01
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP18,160.11
(exc. VAT)
PHP20,339.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,160.11 |
*price indicative
- RS Stock No.:
- 836-670
- Mfr. Part No.:
- 1100U03A01
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 1.8mm | |
| Outside Diameter | 3mm | |
| Material | Polyurethane | |
| Series | 1100U | |
| Maximum Operating Pressure | 10 bar | |
| Application | Pneumatic, Spray Paint | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Colour | Black | |
| Length | 100m | |
| Standards/Approvals | RoHS | |
| Bend Radius | 10mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 1.8mm | ||
Outside Diameter 3mm | ||
Material Polyurethane | ||
Series 1100U | ||
Maximum Operating Pressure 10 bar | ||
Application Pneumatic, Spray Paint | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Colour Black | ||
Length 100m | ||
Standards/Approvals RoHS | ||
Bend Radius 10mm | ||
- COO (Country of Origin):
- FR
The Parker anti-static polyurethane tubing provides reliable static electricity dissipation, ensuring safety and efficiency in various applications. This tubing designed for optimal performance across diverse industrial environments.
Low resistivity material ensures effective static electricity dissipation
UV-resistant construction enhances durability and longevity
Silicone-free design optimises machinery performance
Excellent vibration absorption contributes to system stability
Related links
- Parker Polyamide (PA) 1.8 mm ID Blue, 25 m
- Parker Polyurethane 8 mm ID Black, 100 m
- Parker Polyurethane 3 mm ID Black, 100 m
- Parker Polyurethane 9.5 mm ID Black, 100 m
- Parker Polyurethane 5.5 mm ID Black, 100 m
- Parker Polyurethane 7 mm ID Black, 100 m
- Parker Polyurethane 2.5 mm ID Black, 100 m
- Parker Polyurethane 4 mm ID Black, 100 m
