Parker Polyamide (PA), Flexible Tubing, 1.8 mm ID, 3 mm OD, Blue, 25 m

N

This image is representative of the product range

Subtotal (1 unit)*

PHP2,367.80

(exc. VAT)

PHP2,651.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,367.80

*price indicative

RS Stock No.:
837-257
Mfr. Part No.:
1025P03 04 18
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

1.8mm

Outside Diameter

3mm

Series

1025P

Material

Polyamide (PA)

Maximum Operating Pressure

50 Bar

Application

Compressed Air, Industrial Machinery, Robotic

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Colour

Blue

Standards/Approvals

RoHS

Length

25m

Bend Radius

6mm

COO (Country of Origin):
ES
The Parker polyamide tubing designed for industrial applications, ensuring excellent durability and stability under varying pressures and temperatures.

Good chemical and humidity resistance

Excellent mechanical and chemical material stability

Wide range of working pressure from vacuum to 50 bar

Suitable for both rigid and semi-rigid applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy