Parker Polyamide (PA), Flexible Tubing, 6 mm ID, 8 mm OD, Blue, 500 m

N

Subtotal (1 unit)*

PHP60,212.74

(exc. VAT)

PHP67,438.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP60,212.74

*price indicative

RS Stock No.:
837-144
Mfr. Part No.:
2005P08 04
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

6mm

Outside Diameter

8mm

Material

Polyamide (PA)

Series

2005P

Maximum Operating Pressure

50 Bar

Application

Compressed Air, Industrial Machinery, Robotic

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Colour

Blue

Standards/Approvals

RoHS

Length

500m

Bend Radius

55mm

COO (Country of Origin):
ES
The Parker polyamide tubing designed for industrial and vehicle applications, ensuring excellent durability due to stable long-term mechanical properties and adherence to eco-design principles.

Good chemical and humidity resistance

Excellent material stability, both mechanically and chemically

Continuous calibration during production guarantees reliability

Available in two material grades: rigid and semi-rigid

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy