CK PVC, Hose Pipe, 0.75 in ID, 0.75 in OD, Orange, 50 m
- RS Stock No.:
- 794-882
- Mfr. Part No.:
- G7626 50
- Manufacturer:
- CK
This image is representative of the product range
Subtotal (1 unit)*
PHP24,788.07
(exc. VAT)
PHP27,762.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,788.07 |
*price indicative
- RS Stock No.:
- 794-882
- Mfr. Part No.:
- G7626 50
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Hose Pipe | |
| Inside Diameter | 0.75in | |
| Outside Diameter | 0.75in | |
| Material | PVC | |
| Maximum Operating Pressure | 35 bar | |
| Colour | Orange | |
| Length | 50m | |
| Reinforced | Yes | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hose Pipe | ||
Inside Diameter 0.75in | ||
Outside Diameter 0.75in | ||
Material PVC | ||
Maximum Operating Pressure 35 bar | ||
Colour Orange | ||
Length 50m | ||
Reinforced Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The CK Pro Flex hose pipe is a high-quality solution designed for reliable performance in a variety of applications. Its robust construction ensures durability and efficiency, making it an essential choice for everyday use.
High quality, triple layered design for enhanced strength and resistance to twisting
Abrasion-resistant PVC outer layer ensures long life
UV stable construction protects against sun damage
Burst pressure of 35 bar for superior performance
Generous length of 50 meters for versatile applications
