CK PVC, Hose Pipe, 0.5 in ID, 0.5 in OD, Yellow, 15 m

This image is representative of the product range

Subtotal (1 unit)*

PHP2,737.53

(exc. VAT)

PHP3,066.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,737.53

*price indicative

RS Stock No.:
794-709
Mfr. Part No.:
G7621 15
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Hose Pipe

Inside Diameter

0.5in

Outside Diameter

0.5in

Material

PVC

Maximum Operating Pressure

28 bar

Colour

Yellow

Length

15m

Reinforced

Yes

RoHS Status: Exempt

COO (Country of Origin):
GB
The CK Multi-flex hose pipe is a robust 15-metre solution designed for versatility and reliability in various applications, ensuring optimal performance in demanding conditions.

High quality 1/2" hose pipe, triple layered for enhanced strength and durability

Abrasion resistant PVC outer layer significantly extends product lifespan

UV stable construction maintains integrity under sun exposure

Burst pressure rated at 28 bar for superior safety and performance

15-metre length caters to a wide range of uses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy