CK PVC, Hose Pipe, 0.75 in ID, 0.75 in OD, Red, 15 m

This image is representative of the product range

Subtotal (1 unit)*

PHP7,434.39

(exc. VAT)

PHP8,326.52

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP7,434.39

*price indicative

RS Stock No.:
794-717
Mfr. Part No.:
G7626 15
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Hose Pipe

Inside Diameter

0.75in

Outside Diameter

0.75in

Material

PVC

Maximum Operating Pressure

35 bar

Colour

Red

Length

15m

Reinforced

Yes

RoHS Status: Exempt

COO (Country of Origin):
GB
The CK Pro Flex hose pipe is a robust solution designed for versatile plumbing tasks, offering exceptional resistance to abrasion and durability with its quality construction.

High-quality, triple-layered design ensures extra strength against twisting and stretching

Abrasion-resistant PVC outer layer enhances longevity and durability

UV stable construction provides protection against sunlight degradation

Burst pressure rated at 35 bar for reliable performance

Length of 15 metres accommodates various plumbing needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy