CK PVC, Hose Pipe, 0.75 in ID, 0.75 in OD, Orange, 30 m

Subtotal (1 unit)*

PHP14,937.94

(exc. VAT)

PHP16,730.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,937.94

*price indicative

RS Stock No.:
794-881
Mfr. Part No.:
G7626 30
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Hose Pipe

Inside Diameter

0.75in

Outside Diameter

0.75in

Material

PVC

Maximum Operating Pressure

35 bar

Colour

Orange

Length

30m

Reinforced

Yes

RoHS Status: Exempt

COO (Country of Origin):
GB
The CK Pro Flex hose pipe is a high-quality, triple-layered pipe designed for durability and Flexibility in various applications, ensuring reliable performance under pressure.

High-quality, triple-layered design for extra strength and resistance to twisting and stretching

Abrasion-resistant PVC outer layer enhances durability and extends product life

UV stable construction protects against environmental degradation

Able to withstand a burst pressure of up to 35 bar for reliable use

Generous length of 30 metres ensures versatility in application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy