CK PVC, Hose Pipe, 0.5 in ID, 0.5 in OD, Yellow, 30 m
- RS Stock No.:
- 794-710
- Mfr. Part No.:
- G7621 30
- Manufacturer:
- CK
Subtotal (1 unit)*
PHP5,346.90
(exc. VAT)
PHP5,988.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,346.90 |
*price indicative
- RS Stock No.:
- 794-710
- Mfr. Part No.:
- G7621 30
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Hose Pipe | |
| Inside Diameter | 0.5in | |
| Outside Diameter | 0.5in | |
| Material | PVC | |
| Maximum Operating Pressure | 28 bar | |
| Colour | Yellow | |
| Length | 30m | |
| Reinforced | Yes | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hose Pipe | ||
Inside Diameter 0.5in | ||
Outside Diameter 0.5in | ||
Material PVC | ||
Maximum Operating Pressure 28 bar | ||
Colour Yellow | ||
Length 30m | ||
Reinforced Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The CK Multi Flex hose pipe is a high-quality solution designed for versatility and durability, delivering reliable performance for fluid conveyance in various applications.
High-quality 1/2" hose pipe with triple-layered construction for enhanced strength
Polyester reinforcement provides resistance to twisting and stretching
Abrasion-resistant PVC outer layer ensures longevity and performance
UV stable material protects against sun damage for extended use
Burst pressure rated at 28 bar for dependable operation
Generous length of 30 metres allows for extensive reach in applications
