CK PVC, Hose Pipe, 0.5 in ID, 0.5 in OD, Red, 75 m
- RS Stock No.:
- 794-716
- Mfr. Part No.:
- G7625 75
- Manufacturer:
- CK
This image is representative of the product range
Subtotal (1 unit)*
PHP17,349.07
(exc. VAT)
PHP19,430.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,349.07 |
*price indicative
- RS Stock No.:
- 794-716
- Mfr. Part No.:
- G7625 75
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Hose Pipe | |
| Inside Diameter | 0.5in | |
| Outside Diameter | 0.5in | |
| Material | PVC | |
| Maximum Operating Pressure | 35 bar | |
| Colour | Red | |
| Length | 75m | |
| Reinforced | Yes | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hose Pipe | ||
Inside Diameter 0.5in | ||
Outside Diameter 0.5in | ||
Material PVC | ||
Maximum Operating Pressure 35 bar | ||
Colour Red | ||
Length 75m | ||
Reinforced Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The CK Pro Flex hose pipe is a highly Flexible hose designed for a variety of applications, boasting a robust construction that ensures durability and effectiveness.
Highly flexible hose pipe 1/2" / 13 mm for versatile use
Premium quality, triple layered, polyester reinforced for enhanced strength
Heavy-duty, abrasion-resistant PVC outer layer maintains elasticity in low temperatures
UV stable for reliable outdoor performance
Burst pressure of 35 bar ensures safe operation
Length of 75 metres allows for extensive reach
