CK PVC, Hose Pipe, 0.5 in ID, 0.5 in OD, Red, 15 m
- RS Stock No.:
- 794-713
- Mfr. Part No.:
- G7625 15
- Manufacturer:
- CK
This image is representative of the product range
Subtotal (1 unit)*
PHP3,519.42
(exc. VAT)
PHP3,941.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,519.42 |
*price indicative
- RS Stock No.:
- 794-713
- Mfr. Part No.:
- G7625 15
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Hose Pipe | |
| Inside Diameter | 0.5in | |
| Outside Diameter | 0.5in | |
| Material | PVC | |
| Maximum Operating Pressure | 35 bar | |
| Colour | Red | |
| Length | 15m | |
| Reinforced | Yes | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hose Pipe | ||
Inside Diameter 0.5in | ||
Outside Diameter 0.5in | ||
Material PVC | ||
Maximum Operating Pressure 35 bar | ||
Colour Red | ||
Length 15m | ||
Reinforced Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The CK Hose pipe is a highly flexible solution designed to efficiently navigate diverse environments, ensuring superior performance in various applications with its extended length.
Resistant to twisting and stretching, maintaining its integrity under pressure
Heavy-duty, abrasion-resistant PVC outer layer provides elasticity even in low temperatures
UV stable design ensures longevity even when exposed to sunlight
Burst pressure rated at 35 bar, allowing for robust usage
Length extends to 15 meters, providing extensive reach for various tasks
