Legris Polyethylene, Flexible Tubing, 4 mm ID, 6 mm OD, Clear, 16.405 ft

This image is representative of the product range

Subtotal (1 unit)*

PHP6,930.32

(exc. VAT)

PHP7,761.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,930.32

*price indicative

RS Stock No.:
716-152
Mfr. Part No.:
1005T06 00
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Flexible Tubing

Inside Diameter

4mm

Outside Diameter

6mm

Material

Polyethylene

Maximum Operating Pressure

28 barg

Application

Chemical, Food Processing, Instrumentation, Laboratory

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Colour

Clear

Standards/Approvals

UL 94 V 0

Length

16.405ft

Reinforced

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Legris FEP (fluorinated ethylene propylene) tubing is a robust engineering fluoropolymer which provides excellent fluid visibility and is perfect for flow control monitoring. Resistant to nearly all chemicals and solvents. Made of flexible and non-flammable material.

Excellent transmission of UV light

Low friction coefficient

Food-grade material

Low permeability

Easily weldable

Silicone-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy