Legris Fluoropolymer, Flexible Tubing, 4 mm ID, 6 mm OD, Clear, 328.1 ft

Subtotal (1 unit)*

PHP94,652.29

(exc. VAT)

PHP106,010.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP94,652.29

*price indicative

RS Stock No.:
716-065
Mfr. Part No.:
1100T06 00
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Flexible Tubing

Inside Diameter

4mm

Outside Diameter

6mm

Material

Fluoropolymer

Maximum Operating Pressure

28 barg

Application

Compressed Air, Food Packaging, Industrial Machinery, Robotic

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Colour

Clear

Standards/Approvals

ROHS

Length

328.1ft

Reinforced

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Legris FEP (fluorinated ethylene propylene) tubing is a Durable engineering fluoropolymer that offers excellent fluid visibility, making it Ideal for flow control monitoring. It is transparent, flexible, non-flammable, and highly resistant to almost all chemicals and solvents, ensuring reliability in various applications.

Excellent transmission of UV light

Low friction coefficient

Food-grade material

Low permeability

Easily weldable

Silicone-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy