Legris Fluoropolymer, Flexible Tubing, 4 mm ID, 6 mm OD, Clear, 164.05 ft

This image is representative of the product range

Subtotal (1 unit)*

PHP102,064.16

(exc. VAT)

PHP114,311.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP102,064.16

*price indicative

RS Stock No.:
716-089
Mfr. Part No.:
1050T06P00
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Flexible Tubing

Inside Diameter

4mm

Outside Diameter

6mm

Material

Fluoropolymer

Maximum Operating Pressure

33 bar

Application

Aircraft Equipment, Chemical, Clean Room, Food Processing, Medical, Oil Gas Industries, Pharmaceutical

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Colour

Clear

Standards/Approvals

UL 94 V 0

Length

164.05ft

Reinforced

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Legris PFA (perfluoroalkoxy) tubing is available in three material grades, providing up to 10 times longer service life than other fluoropolymer tubing under severe chemical and mechanical conditions. It is compatible with all applications and extreme environments, ensuring exceptional durability and reliability.

Exceptional mechanical resistance: an alternative to stainless steel tubes

Exceptional chemical resistance

Anti-adhesive and chemical inertia

Low permeability and non-flammable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy