Legris Polyethylene, Flexible Tubing, 8 mm ID, 10 mm OD, Clear, 328.1 ft

This image is representative of the product range

Subtotal (1 unit)*

PHP8,094.52

(exc. VAT)

PHP9,065.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,094.52

*price indicative

RS Stock No.:
716-121
Mfr. Part No.:
1100Y10 00
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Flexible Tubing

Inside Diameter

8mm

Outside Diameter

10mm

Material

Polyethylene

Maximum Operating Pressure

20 barg

Application

Compressed Air, Food Packaging, Industrial Machinery, Robotic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Colour

Clear

Length

328.1ft

Standards/Approvals

ROHS

Reinforced

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legris Polyethylene tubing is available in two grades of low-density PE and Advanced PE 50% reticulated. Designed for food processing and fluid transmission applications, these PE tubings are safe for users' health.

Approved for contact with beverages and food products

Resistant to a wide range of chemicals and cleaning products

Excellent compromise between bending radius and pressure/temperature resistance

Food grade material

Resistance to corrosive and aggressive agents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy