Legris Polyethylene, Flexible Tubing, 2.5 mm ID, 4 mm OD, Clear, 98.43 ft
- RS Stock No.:
- 716-073
- Mfr. Part No.:
- 1030Y04F00
- Manufacturer:
- Legris
This image is representative of the product range
Subtotal (1 unit)*
PHP12,084.76
(exc. VAT)
PHP13,534.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,084.76 |
*price indicative
- RS Stock No.:
- 716-073
- Mfr. Part No.:
- 1030Y04F00
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 4mm | |
| Material | Polyethylene | |
| Maximum Operating Pressure | 16 barg | |
| Application | Fluid | |
| Maximum Operating Temperature | 95°C | |
| Minimum Operating Temperature | -40°C | |
| Colour | Clear | |
| Standards/Approvals | REACH | |
| Length | 98.43ft | |
| Reinforced | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Flexible Tubing | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4mm | ||
Material Polyethylene | ||
Maximum Operating Pressure 16 barg | ||
Application Fluid | ||
Maximum Operating Temperature 95°C | ||
Minimum Operating Temperature -40°C | ||
Colour Clear | ||
Standards/Approvals REACH | ||
Length 98.43ft | ||
Reinforced No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Legris Polyethylene tubing is available in two grades of low-density PE and Advanced PE 50% reticulated. Designed for food processing and fluid transmission applications, these PE tubings are safe for users' health.
Approved for contact with beverages and food products
Resistant to a wide range of chemicals and cleaning products
Excellent compromise between bending radius and pressure/temperature resistance
Food grade material
Resistance to corrosive and aggressive agents
Related links
- Legris Polyethylene 4 mm ID Clear, 16.405 ft
- Legris Polyethylene 8 mm ID Clear, 328.1 ft
- Legris Polyethylene 6 mm ID Clear, 328.1 ft
- Legris Polyethylene 11 mm ID Clear, 328.1 ft
- Legris Polyethylene 6.35 mm ID Clear, 82.025 ft
- Legris Fluoropolymer 2 mm ID Clear, 164.05 ft
- Parker Polyethylene 2.5 mm ID Natural, 300 m
- Legris Fluoropolymer 4 mm ID Clear, 328.1 ft
