Legris Polyethylene, Flexible Tubing, 6.35 mm ID, 60 mm OD, Clear, 82.025 ft

This image is representative of the product range

Subtotal (1 unit)*

PHP3,312.39

(exc. VAT)

PHP3,709.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,312.39

*price indicative

RS Stock No.:
716-072
Mfr. Part No.:
1025Y60 00
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Flexible Tubing

Inside Diameter

6.35mm

Outside Diameter

60mm

Material

Polyethylene

Maximum Operating Pressure

20 barg

Application

Industrial Machinery

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-40°C

Colour

Clear

Length

82.025ft

Standards/Approvals

ROHS

Reinforced

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Legris Polyethylene tubing features a Advanced PE 50% reticulated and Low Density PE. The Advanced PE designed for demanding environments, especially that of water treatment, without compromising operator safety. The thoughtfully constructed design guarantees not only a stable connection but also resilience against wear and tear. This innovative solution is perfect for enhancing the operational efficiency of any pneumatic system, bringing a seamless experience to users in the field.

Resistant to a wide range of aggressive chemicals

Approved for contact with food and beverages

Silicone-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy