Legris PVC, Hose Pipe, 10 mm ID, 16 mm OD, Clear, 82.025 ft

This image is representative of the product range

Subtotal (1 unit)*

PHP4,536.71

(exc. VAT)

PHP5,081.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,536.71

*price indicative

RS Stock No.:
716-176
Mfr. Part No.:
1025V16 00 10
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Hose Pipe

Inside Diameter

10mm

Outside Diameter

16mm

Material

PVC

Maximum Operating Pressure

15 bar

Application

Industrial, In-Plant Automotive, Machine Tool Slideway, Pneumatic, Workshop

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Colour

Clear

Length

82.025ft

Standards/Approvals

ROHS

Reinforced

No

Bend Radius

25mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legris Two grades PVC braided hose Ideal for a wide range of industrial applications, including robotics, in-plant automotive, pneumatics, semiconductors, textiles, packaging, and vacuum systems. These hoses are designed for efficient fluid transportation in diverse environments.

Tubing with a braided polyester ply between 2 grades of PVC

Resistant to abrasion and impact also crushing

Increased durability

Lightweight and easy to use

Silicone free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy