Legris PVC, Hose Pipe, 15 mm ID, 23 mm OD, Clear, 164.05 ft

This image is representative of the product range

Subtotal (1 unit)*

PHP12,186.44

(exc. VAT)

PHP13,648.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,186.44

*price indicative

RS Stock No.:
716-100
Mfr. Part No.:
1050V23 00 15
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Hose Pipe

Inside Diameter

15mm

Outside Diameter

23mm

Material

PVC

Maximum Operating Pressure

15 bar

Application

Industrial, In-Plant Automotive, Machine Tool Slideway, Pneumatic, Workshop

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Colour

Clear

Length

164.05ft

Standards/Approvals

ROHS

Reinforced

Yes

Bend Radius

40mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legris Two grades PVC braided hose Ideal for a wide range of industrial applications, including robotics, in-plant automotive, pneumatics, semiconductors, textiles, packaging, and vacuum systems. These hoses are designed for efficient fluid transportation in diverse environments.

Tubing with a braided polyester ply between 2 grades of PVC

Resistant to abrasion and impact also crushing

Increased durability

Lightweight and easy to use

Silicone free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy