Legris PVC, Hose Pipe, 10 mm ID, 16 mm OD, Clear, 164.05 ft
- RS Stock No.:
- 716-098
- Mfr. Part No.:
- 1050V16 00 10
- Manufacturer:
- Legris
This image is representative of the product range
Subtotal (1 unit)*
PHP6,953.19
(exc. VAT)
PHP7,787.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,953.19 |
*price indicative
- RS Stock No.:
- 716-098
- Mfr. Part No.:
- 1050V16 00 10
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Hose Pipe | |
| Inside Diameter | 10mm | |
| Outside Diameter | 16mm | |
| Material | PVC | |
| Maximum Operating Pressure | 15 bar | |
| Application | Industrial, In-Plant Automotive, Machine Tool Slideway, Pneumatic, Workshop | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Colour | Clear | |
| Standards/Approvals | ROHS | |
| Length | 164.05ft | |
| Bend Radius | 25mm | |
| Reinforced | Yes | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Hose Pipe | ||
Inside Diameter 10mm | ||
Outside Diameter 16mm | ||
Material PVC | ||
Maximum Operating Pressure 15 bar | ||
Application Industrial, In-Plant Automotive, Machine Tool Slideway, Pneumatic, Workshop | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
Colour Clear | ||
Standards/Approvals ROHS | ||
Length 164.05ft | ||
Bend Radius 25mm | ||
Reinforced Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris Two grades PVC braided hose Ideal for a wide range of industrial applications, including robotics, in-plant automotive, pneumatics, semiconductors, textiles, packaging, and vacuum systems. These hoses are designed for efficient fluid transportation in diverse environments.
Tubing with a braided polyester ply between 2 grades of PVC
Resistant to abrasion and impact also crushing
Increased durability
Lightweight and easy to use
Silicone free
Related links
- Legris PVC 10 mm ID Clear, 82.025 ft
- Legris PVC 19 mm ID Clear, 164.05 ft
- Legris PVC 12 mm ID Clear, 164.05 ft
- Legris PVC 15 mm ID Clear, 164.05 ft
- Legris PVC 8 mm ID Clear, 82.025 ft
- Legris PVC 15 mm ID Clear, 82.025 ft
- Legris Fluoropolymer 8 mm ID Clear, 164.05 ft
- Legris Fluoropolymer 4 mm ID Clear, 164.05 ft
