Legris PVC, Hose Pipe, 19 mm ID, 26 mm OD, Clear, 164.05 ft
- RS Stock No.:
- 716-037
- Mfr. Part No.:
- 1050V26 00 19
- Manufacturer:
- Legris
This image is representative of the product range
Subtotal (1 unit)*
PHP16,722.10
(exc. VAT)
PHP18,728.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 16, 2026
- Plus 3 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,722.10 |
*price indicative
- RS Stock No.:
- 716-037
- Mfr. Part No.:
- 1050V26 00 19
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Hose Pipe | |
| Inside Diameter | 19mm | |
| Outside Diameter | 26mm | |
| Material | PVC | |
| Maximum Operating Pressure | 15 bar | |
| Application | Industrial, In-Plant Automotive, Machine Tool Slideway, Pneumatic, Workshop | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Colour | Clear | |
| Length | 164.05ft | |
| Standards/Approvals | ROHS | |
| Reinforced | Yes | |
| Bend Radius | 60mm | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Hose Pipe | ||
Inside Diameter 19mm | ||
Outside Diameter 26mm | ||
Material PVC | ||
Maximum Operating Pressure 15 bar | ||
Application Industrial, In-Plant Automotive, Machine Tool Slideway, Pneumatic, Workshop | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Colour Clear | ||
Length 164.05ft | ||
Standards/Approvals ROHS | ||
Reinforced Yes | ||
Bend Radius 60mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris Two grades PVC braided hose Ideal for a wide range of industrial applications, including robotics, in-plant automotive, pneumatics, semiconductors, textiles, packaging, and vacuum systems. These hoses are designed for efficient fluid transportation in diverse environments.
Tubing with a braided polyester ply between 2 grades of PVC
Resistant to abrasion and impact also crushing
Increased durability
Lightweight and easy to use
Silicone free
