Parker Polyethylene, Flexible Tubing, 8 mm ID, 10 mm OD, Clear, 100 m

N

This image is representative of the product range

Subtotal (1 unit)*

PHP8,992.15

(exc. VAT)

PHP10,071.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,992.15

*price indicative

RS Stock No.:
837-163
Mfr. Part No.:
1100Y10 00
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

8mm

Outside Diameter

10mm

Material

Polyethylene

Series

1100Y

Maximum Operating Pressure

20 Barg

Application

Beverage, Chemical

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-40°C

Colour

Clear

Length

100m

Standards/Approvals

RoHS

Bend Radius

80mm

COO (Country of Origin):
FR
The Parker polyethylene tubing offers exceptional flexibility and resistance in demanding environments, particularly tailored for water treatment applications, ensuring operator safety without compromise.

Advanced PE provides a 50% reticulated material

Flexibility balances pressure and temperature resistance effectively

Resistant to a wide array of aggressive chemicals

Food and beverage contact approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy