Parker Polyethylene, Flexible Tubing, 6 mm ID, 8 mm OD, Clear, 100 m
- RS Stock No.:
- 835-939
- Mfr. Part No.:
- 1100Y08 00
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP6,782.42
(exc. VAT)
PHP7,596.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,782.42 |
*price indicative
- RS Stock No.:
- 835-939
- Mfr. Part No.:
- 1100Y08 00
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 6mm | |
| Outside Diameter | 8mm | |
| Series | 1100Y | |
| Material | Polyethylene | |
| Maximum Operating Pressure | 20 Barg | |
| Application | Beverage, Chemical | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Clear | |
| Standards/Approvals | RoHS | |
| Length | 100m | |
| Bend Radius | 55mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 6mm | ||
Outside Diameter 8mm | ||
Series 1100Y | ||
Material Polyethylene | ||
Maximum Operating Pressure 20 Barg | ||
Application Beverage, Chemical | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Colour Clear | ||
Standards/Approvals RoHS | ||
Length 100m | ||
Bend Radius 55mm | ||
- COO (Country of Origin):
- FR
The Parker high-quality polyethylene tubing, designed specifically for demanding environments such as water treatment, ensuring both operator safety and durability.
50% reticulated material offers best flexibility and pressure/temperature resistance
Resistant to aggressive chemicals, maintaining integrity over time
Food and beverage contact approved, ensuring safety standards
Silicone-free composition reduces contamination risks
Related links
- Parker Polyethylene 4 mm ID Clear, 100 m
- Parker Polyethylene 9 mm ID Clear, 100 m
- Parker Polyethylene 11 mm ID Clear, 100 m
- Parker Polyethylene 8 mm ID Clear, 100 m
- Parker Fluoropolymer 6 mm ID Clear, 100 m
- Parker Polyethylene 0.17 in ID Clear, 25 m
- Parker Polyethylene 0.375 in ID Clear, 25 m
- Parker Fluoropolymer 4 mm ID Clear, 100 m
