Parker Polyethylene, Flexible Tubing, 11 mm ID, 14 mm OD, Clear, 100 m

N

This image is representative of the product range

Subtotal (1 unit)*

PHP17,035.89

(exc. VAT)

PHP19,080.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,035.89

*price indicative

RS Stock No.:
836-480
Mfr. Part No.:
1100Y14 00
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

11mm

Outside Diameter

14mm

Material

Polyethylene

Series

1100Y

Maximum Operating Pressure

20 Barg

Application

Beverage, Chemical

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-40°C

Colour

Clear

Standards/Approvals

RoHS

Length

100m

Bend Radius

80mm

COO (Country of Origin):
FR
The Parker polyethylene tubing solution designed specifically for demanding environments, ensuring high performance and operator safety, particularly in water treatment applications.

Advanced PE features a 50% reticulated material for exceptional flexibility and resistance

Low Density PE ensures excellent resilience against aggressive chemicals

Both materials are silicone-free, making them suitable for various applications

Approved for food and beverage contact, ensuring safety and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy