Legris FEP, Flexible Tubing, 4 mm ID, 6 mm OD, Clear, 25 m
- RS Stock No.:
- 723-564
- Mfr. Part No.:
- 1025T06 00
- Manufacturer:
- Legris
N
Subtotal (1 unit)*
PHP29,952.29
(exc. VAT)
PHP33,546.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,952.29 |
*price indicative
- RS Stock No.:
- 723-564
- Mfr. Part No.:
- 1025T06 00
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Material | FEP | |
| Maximum Operating Pressure | 28 barg | |
| Application | Chemical, Food Processing | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Colour | Clear | |
| Standards/Approvals | RoHS | |
| Length | 25m | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Flexible Tubing | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Material FEP | ||
Maximum Operating Pressure 28 barg | ||
Application Chemical, Food Processing | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Colour Clear | ||
Standards/Approvals RoHS | ||
Length 25m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Legris Fluoropolymer tubing designed for robust applications requiring excellent fluid visibility and precise flow control monitoring. Engineered from high-quality fluorinated ethylene propylene (FEP), this flexible and non-flammable material is highly resistant to a wide range of chemicals and solvents, ensuring reliable performance in various environments. Its food-grade certification and superior UV transmission make it Ideal for critical applications in food processing and laboratory settings. This tubing effectively maintains low permeability and operates within a temperature range of -40°C to +150°C, making it suitable for intense conditions. With compatibility alongside Parker Legris push-in fittings, it guarantees an impeccable seal, reinforcing its status as an essential component for efficient fluid management.
Transparent design allows for excellent fluid visibility
Flexible and non-flammable which ensuring safe operation
Highly resistant to nearly all chemicals and solvents
Food-grade material suitable for food processing applications
Offers excellent UV light transmission for enhanced performance
Low friction coefficient optimises flow control
Easily weldable for custom applications
Impressive working pressure supporting up to 30 bar
Designed for reliability with various industrial fluids
Related links
- Parker Fluoropolymer 4 mm ID Clear, 25 m
- Saint-Gobain Silicone 4 mm ID Clear, 25 m
- Saint-Gobain Silicone 4 mm ID Clear, 25 m
- RS PRO Polyvinyl Chloride 3 mm ID Clear, 25 m
- Parker Polyethylene 0.17 in ID Clear, 25 m
- Parker Polyethylene 0.25 in ID Clear, 25 m
- Parker Polyethylene 0.375 in ID Clear, 25 m
- Saint-Gobain Silicone 12 mm ID Clear, 25 m
