Parker Fluoropolymer, Flexible Tubing, 4 mm ID, 6 mm OD, Clear, 25 m
- RS Stock No.:
- 837-613
- Mfr. Part No.:
- 1025T06 00
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP27,927.28
(exc. VAT)
PHP31,278.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,927.28 |
*price indicative
- RS Stock No.:
- 837-613
- Mfr. Part No.:
- 1025T06 00
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Series | 1025T | |
| Material | Fluoropolymer | |
| Maximum Operating Pressure | 28 Barg | |
| Application | Chemical, Food Processing | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Colour | Clear | |
| Standards/Approvals | RoHS | |
| Length | 25m | |
| Bend Radius | 50mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Series 1025T | ||
Material Fluoropolymer | ||
Maximum Operating Pressure 28 Barg | ||
Application Chemical, Food Processing | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Colour Clear | ||
Standards/Approvals RoHS | ||
Length 25m | ||
Bend Radius 50mm | ||
- COO (Country of Origin):
- DE
The Parker FEP tubing is a robust engineering fluoropolymer designed to ensure excellent fluid visibility, aiding in precise flow control monitoring.
Flow control capability with transparent design
Flexible and non-flammable material for safety
Excellent resistance to nearly all chemicals and solvents
Superior UV light transmission performance
Related links
- Legris FEP 4 mm ID Clear, 25 m
- Parker Fluoropolymer 4 mm ID Clear, 100 m
- Parker Fluoropolymer 4 mm ID Transparent, 5 m
- Parker Fluoropolymer 4 mm ID Transparent, 50 m
- Parker Fluoropolymer 4 mm ID Clear, 50 m
- Parker Fluoropolymer 6 mm ID Clear, 100 m
- Parker Fluoropolymer 4 mm ID Green, 50 m
- Parker Fluoropolymer 4 mm ID Red, 50 m
