Parker Fluoropolymer, Flexible Tubing, 4 mm ID, 6 mm OD, Transparent, 50 m

N

This image is representative of the product range

Subtotal (1 unit)*

PHP44,685.75

(exc. VAT)

PHP50,048.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP44,685.75

*price indicative

RS Stock No.:
837-654
Mfr. Part No.:
1050T06 00
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

4mm

Outside Diameter

6mm

Series

1050T

Material

Fluoropolymer

Maximum Operating Pressure

28 bar

Application

Chemical, Food Processing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Colour

Transparent

Standards/Approvals

RoHS

Length

50m

COO (Country of Origin):
DE
The Parker FEP tubing designed for fluid visibility and flow control monitoring, utilising a robust engineering fluoropolymer for enhanced performance in various conditions.

Flexible and non-flammable material

Resistant to nearly all chemicals and solvents

Excellent transmission of UV light

Low friction coefficient and permeability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy