Parker Fluoropolymer, Flexible Tubing, 6 mm ID, 8 mm OD, Natural, 50 m

N

This image is representative of the product range

Subtotal (1 unit)*

PHP69,526.67

(exc. VAT)

PHP77,869.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP69,526.67

*price indicative

RS Stock No.:
837-651
Mfr. Part No.:
1050T08 00
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

6mm

Outside Diameter

8mm

Material

Fluoropolymer

Series

1050T

Maximum Operating Pressure

28 bar

Application

Chemical, Food Processing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Colour

Natural

Standards/Approvals

RoHS

Length

50m

COO (Country of Origin):
DE
The Parker FEP tubing is a robust engineering fluoropolymer designed for optimal fluid visibility, making it Ideal for flow control monitoring in various applications.

Flow control transparency enhances visibility during fluid transfer

Flexible, non-flammable material ensures safety and adaptability

Resistant to a wide range of chemicals and solvents guarantees durability

Excellent UV light transmission aids in specific monitoring applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy