Parker Fluoropolymer, Flexible Tubing, 6 mm ID, 8 mm OD, Black, 10 m
- RS Stock No.:
- 837-659
- Mfr. Part No.:
- 1010T08A01
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP70,383.95
(exc. VAT)
PHP78,830.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,383.95 |
*price indicative
- RS Stock No.:
- 837-659
- Mfr. Part No.:
- 1010T08A01
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 6mm | |
| Outside Diameter | 8mm | |
| Material | Fluoropolymer | |
| Series | 1010T | |
| Maximum Operating Pressure | 33 Bar | |
| Application | Chemical, Food Processing | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Length | 10m | |
| Bend Radius | 60mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 6mm | ||
Outside Diameter 8mm | ||
Material Fluoropolymer | ||
Series 1010T | ||
Maximum Operating Pressure 33 Bar | ||
Application Chemical, Food Processing | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Length 10m | ||
Bend Radius 60mm | ||
- COO (Country of Origin):
- DE
The Parker PFA tubing is a high-performance solution designed for applications requiring superior durability and chemical resistance, perfect for various industrial and medical uses.
Exceptional chemical inertia enhances reliability in harsh conditions
Flexible alternative to stainless steel tubing for diverse operations
Broad temperature range from cryogenic to extreme heat ensures adaptability
Non-stick properties facilitate the conveyance of various fluids and gases
Related links
- Parker Fluoropolymer 6 mm ID Red, 50 m
- Parker Fluoropolymer 6 mm ID Clear, 50 m
- Parker Fluoropolymer 6 mm ID Blue, 50 m
- Parker Fluoropolymer 6 mm ID Natural, 50 m
- Parker Fluoropolymer 6 mm ID Clear, 100 m
- Parker Fluoropolymer 4 mm ID Red, 50 m
- Parker Fluoropolymer 4 mm ID Blue, 50 m
- Parker Fluoropolymer 4 mm ID Clear, 100 m
