Parker Fluoropolymer, Flexible Tubing, 6 mm ID, 8 mm OD, Blue, 50 m
- RS Stock No.:
- 837-609
- Mfr. Part No.:
- 1050T08P14
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP142,849.40
(exc. VAT)
PHP159,991.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP142,849.40 |
*price indicative
- RS Stock No.:
- 837-609
- Mfr. Part No.:
- 1050T08P14
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 6mm | |
| Outside Diameter | 8mm | |
| Series | 1050T | |
| Material | Fluoropolymer | |
| Maximum Operating Pressure | 33 Bar | |
| Application | Chemical, Food Processing | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Colour | Blue | |
| Standards/Approvals | RoHS | |
| Length | 50m | |
| Bend Radius | 60mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 6mm | ||
Outside Diameter 8mm | ||
Series 1050T | ||
Material Fluoropolymer | ||
Maximum Operating Pressure 33 Bar | ||
Application Chemical, Food Processing | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Colour Blue | ||
Standards/Approvals RoHS | ||
Length 50m | ||
Bend Radius 60mm | ||
- COO (Country of Origin):
- DE
The Parker PFA tubing is a highly Durable solution designed for severe chemical and mechanical conditions, ensuring perfect compatibility with a range of applications across various industries.
Exceptional chemical inertia enhances versatility
Flexible alternative to stainless steel tubing ensures adaptability
Wide temperature range supports extreme conditions from cryogenic to high heat
Non-stick properties facilitate the conveyance of diverse fluids and gases
Related links
- Parker Fluoropolymer 4 mm ID Blue, 50 m
- Parker Fluoropolymer 6 mm ID Clear, 50 m
- Parker Fluoropolymer 6 mm ID Red, 50 m
- Parker Fluoropolymer 6 mm ID Natural, 50 m
- Parker Fluoropolymer 6 mm ID Clear, 100 m
- Parker Fluoropolymer 6 mm ID Black, 10 m
- Parker Fluoropolymer 4 mm ID Red, 50 m
- Parker Fluoropolymer 4 mm ID Clear, 100 m
