Parker Fluoropolymer, Flexible Tubing, 6 mm ID, 8 mm OD, Red, 50 m
- RS Stock No.:
- 836-454
- Mfr. Part No.:
- 1050T08P13
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP147,030.15
(exc. VAT)
PHP164,673.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP147,030.15 |
*price indicative
- RS Stock No.:
- 836-454
- Mfr. Part No.:
- 1050T08P13
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 6mm | |
| Outside Diameter | 8mm | |
| Series | 1050T | |
| Material | Fluoropolymer | |
| Maximum Operating Pressure | 33 Bar | |
| Application | Chemical, Food Processing | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Colour | Red | |
| Length | 50m | |
| Standards/Approvals | RoHS | |
| Bend Radius | 60mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 6mm | ||
Outside Diameter 8mm | ||
Series 1050T | ||
Material Fluoropolymer | ||
Maximum Operating Pressure 33 Bar | ||
Application Chemical, Food Processing | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Colour Red | ||
Length 50m | ||
Standards/Approvals RoHS | ||
Bend Radius 60mm | ||
- COO (Country of Origin):
- DE
The Parker PFA tubing is a high-performance fluoropolymer product designed to withstand severe chemical and mechanical conditions, ensuring durability across various applications.
Exceptional chemical inertia ensures lasting performance
Flexible alternative to stainless steel for enhanced versatility
Wide temperature tolerance from cryogenic to extreme heat
Non-stick properties facilitate fluid and gas conveyance
Related links
- Parker Fluoropolymer 4 mm ID Red, 50 m
- Parker Fluoropolymer 6 mm ID Clear, 50 m
- Parker Fluoropolymer 6 mm ID Natural, 50 m
- Parker Fluoropolymer 6 mm ID Blue, 50 m
- Parker Fluoropolymer 6 mm ID Black, 10 m
- Parker Fluoropolymer 6 mm ID Clear, 100 m
- Parker Fluoropolymer 4 mm ID Blue, 50 m
- Parker Fluoropolymer 4 mm ID Green, 50 m
