Legris Fluoropolymer, Flexible Tubing, 6 mm ID, 8 mm OD, Blue, 164.05 ft
- RS Stock No.:
- 716-095
- Mfr. Part No.:
- 1050T08P14
- Manufacturer:
- Legris
This image is representative of the product range
Subtotal (1 unit)*
PHP135,824.22
(exc. VAT)
PHP152,123.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP135,824.22 |
*price indicative
- RS Stock No.:
- 716-095
- Mfr. Part No.:
- 1050T08P14
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 6mm | |
| Outside Diameter | 8mm | |
| Material | Fluoropolymer | |
| Maximum Operating Pressure | 33 bar | |
| Application | Aircraft Equipment, Chemical, Clean Room, Food Processing, Medical, Oil Gas Industries, Pharmaceutical | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Colour | Blue | |
| Standards/Approvals | UL 94 V 0 | |
| Length | 164.05ft | |
| Reinforced | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Flexible Tubing | ||
Inside Diameter 6mm | ||
Outside Diameter 8mm | ||
Material Fluoropolymer | ||
Maximum Operating Pressure 33 bar | ||
Application Aircraft Equipment, Chemical, Clean Room, Food Processing, Medical, Oil Gas Industries, Pharmaceutical | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Colour Blue | ||
Standards/Approvals UL 94 V 0 | ||
Length 164.05ft | ||
Reinforced No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Legris PFA (perfluoroalkoxy) tubing is available in three material grades, providing up to 10 times longer service life than other fluoropolymer tubing under severe chemical and mechanical conditions. It is compatible with all applications and extreme environments, ensuring exceptional durability and reliability.
Exceptional mechanical resistance: an alternative to stainless steel tubes
Exceptional chemical resistance
Anti-adhesive and chemical inertia
Low permeability and non-flammable
Related links
- Legris Fluoropolymer 6 mm ID Clear, 164.05 ft
- Legris Fluoropolymer 6 mm ID Red, 164.05 ft
- Legris Fluoropolymer 6 mm ID Black, 32.81 ft
- Legris Fluoropolymer 4 mm ID Red, 164.05 ft
- Legris Fluoropolymer 4 mm ID Clear, 164.05 ft
- Legris Fluoropolymer 4 mm ID Crystal Green, 164.05 ft
- Legris Fluoropolymer 2 mm ID Clear, 164.05 ft
- Legris Fluoropolymer 8 mm ID Clear, 164.05 ft
