SMC Polyolefin, Hose Pipe, 5 mm ID, 8 mm OD, White, 20 m
- RS Stock No.:
- 366-551
- Mfr. Part No.:
- TPS0805W-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP5,724.38
(exc. VAT)
PHP6,411.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,724.38 |
*price indicative
- RS Stock No.:
- 366-551
- Mfr. Part No.:
- TPS0805W-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Hose Pipe | |
| Inside Diameter | 5mm | |
| Outside Diameter | 8mm | |
| Series | TPS Series | |
| Material | Polyolefin | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Colour | White | |
| Length | 20m | |
| Standards/Approvals | JIS B 8370, RoHS, CSA, ISO 9001, UL, EN/ISO, ISO 14001, CE, ISO 4414 | |
| Bend Radius | 15mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Hose Pipe | ||
Inside Diameter 5mm | ||
Outside Diameter 8mm | ||
Series TPS Series | ||
Material Polyolefin | ||
Maximum Operating Pressure 0.7 Mpa | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Colour White | ||
Length 20m | ||
Standards/Approvals JIS B 8370, RoHS, CSA, ISO 9001, UL, EN/ISO, ISO 14001, CE, ISO 4414 | ||
Bend Radius 15mm | ||
- COO (Country of Origin):
- JP
The SMC soft polyolefin tubing from the TPS series offers exceptional flexibility and durability, making it an ideal choice for a variety of pneumatic applications. Designed to withstand pressures up to 0.7 MPa at 20°C, this tubing ensures reliable performance, whether in environments involving air, nitrogen gas, or pure water. With a lightweight construction and an outer diameter of 8 mm, it is engineered to meet the needs of demanding fluid transfer systems. The tubing can handle operating temperatures ranging from -20 to 80°C, guaranteeing efficiency in diverse settings. Special attention to bending radius further adds to its versatility, making it suitable for tight spaces without compromising flow. This tubing combines advanced polyolefin resin material, ensuring both strength and chemical resistance, thus promising longevity in industrial applications.
Engineered for maximum pressure stability, ensuring safe operation
Versatile application suitable for air, nitrogen gas, and pure water
Excellent resistance to a wide range of chemicals, providing reliable longevity
Optimised for minimal bending radius, enhancing installation flexibility
Manufactured from lightweight materials, facilitating easier handling and installation
Designed to perform effectively over a broad temperature range, accommodating various applications
Smooth inner surface promotes efficient fluid flow, reducing the risk of blockages
Available in various colours for easy identification and organisation
