SMC Polyolefin, Hose Pipe, 6.5 mm ID, 10 mm OD, White, 20 m

Subtotal (1 unit)*

PHP7,707.23

(exc. VAT)

PHP8,632.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,707.23

*price indicative

RS Stock No.:
366-399
Mfr. Part No.:
TPS1065W-20
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Hose Pipe

Inside Diameter

6.5mm

Outside Diameter

10mm

Series

TPS Series

Material

Polyolefin

Maximum Operating Pressure

0.7 Mpa

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Colour

White

Standards/Approvals

RoHS Certificate of Compliance

Length

20m

Bend Radius

15mm

COO (Country of Origin):
JP
The SMC soft polyolefin tubing combines flexibility and durability, making it ideal for a variety of applications in pneumatic systems. Designed to handle air, nitrogen gas, and pure water, this tubing ensures reliable performance even under pressurised conditions. With a minimum bending radius tailored to maintain superior structural integrity, it allows for efficient routing in tight spaces. The colour-coded options enhance visibility and facilitate easier installation, while the choice between lengths promotes flexibility according to specific project needs. Engineered to withstand an operating temperature range of -20 to 80°C, it effectively meets diverse environmental demands, ensuring consistent performance whether indoors or outdoors.

Offers excellent resistance to kinking and damage

Compatible with a wide range of fluids, including air and water

Lightweight design facilitates easy handling and installation

Colour options provide improved distinction for coding

Minimum bending radius supports dynamic applications

The tubing is made from high-quality polyolefin material for longevity

Complies with various safety and performance standards for added reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy