SMC Polyolefin, Hose Pipe, 7.5 mm ID, 10 mm OD, White, 20 m
- RS Stock No.:
- 366-544
- Mfr. Part No.:
- TPH1075W-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP5,809.28
(exc. VAT)
PHP6,506.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,809.28 |
*price indicative
- RS Stock No.:
- 366-544
- Mfr. Part No.:
- TPH1075W-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Hose Pipe | |
| Inside Diameter | 7.5mm | |
| Outside Diameter | 10mm | |
| Series | TPH Series | |
| Material | Polyolefin | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Application | Cleaning | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Colour | White | |
| Length | 20m | |
| Standards/Approvals | IEC 60204-1, ISO 10218-1, RoHS, ISO 4414, ISO 4413, FDA§175.300 | |
| Bend Radius | 15mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Hose Pipe | ||
Inside Diameter 7.5mm | ||
Outside Diameter 10mm | ||
Series TPH Series | ||
Material Polyolefin | ||
Maximum Operating Pressure 0.7 Mpa | ||
Application Cleaning | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Colour White | ||
Length 20m | ||
Standards/Approvals IEC 60204-1, ISO 10218-1, RoHS, ISO 4414, ISO 4413, FDA§175.300 | ||
Bend Radius 15mm | ||
- COO (Country of Origin):
- JP
The SMC Tubing is engineered for exceptional performance in various pneumatic applications. This tubing is optimised for air, nitrogen gas, and pure water, making it versatile for a range of industrial uses. With a robust material composition, it offers resilience against pressures up to 1.0 MPa at 20°C. The tubing exhibits excellent flexibility with a minimum bending radius tailored for efficient installation, reducing the risk of kinking. It operates smoothly across temperatures from -20 to 80°C, ensuring reliability in diverse environments. Available in a convenient 20 m roll, this tubing supports easy handling and installation. The series is designed with multiple colour options, allowing for easy identification and integration into your specific systems, enhancing overall workflow efficiency.
Manufactured from durable polyolefin resin for long-lasting use
Compatible with various fluids, expanding its application range
Designed for optimal flexibility, promoting straightforward installation
Operates effectively within a wide temperature range, ensuring versatility
Available in different colours to facilitate system identification
Incorporates a reliable burst pressure characteristic for enhanced safety
Minimal bending radius improves installation options in tight spaces
