SMC Polyolefin, Hose Pipe, 8 mm ID, 12 mm OD, White, 20 m

Subtotal (1 unit)*

PHP11,012.64

(exc. VAT)

PHP12,334.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,012.64

*price indicative

RS Stock No.:
366-401
Mfr. Part No.:
TPS1208W-20
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Hose Pipe

Inside Diameter

8mm

Outside Diameter

12mm

Material

Polyolefin

Series

TPS Series

Maximum Operating Pressure

0.7 Mpa

Application

Compressed Air

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

Colour

White

Standards/Approvals

CE, ISO 14001, JIS B 8370, CSA, ISO 4414, ISO 9001, UL, EN/ISO, RoHS

Length

20m

Bend Radius

15mm

COO (Country of Origin):
JP
The SMC soft polyolefin tubing series TPS is designed to meet the demanding requirements of various pneumatic applications while ensuring reliability and performance. Engineered for use with air, nitrogen gas, and pure water, this tubing delivers exceptional flexibility and durability, allowing for easy installation in confined spaces. Its polyolefin resin construction ensures longevity, while its operating temperature range of -20 to 80°C maximises versatility across different environments. With a minimal bending radius, this tubing is suitable for tight configurations without compromising flow. Whether for industrial automation, robotics or general pneumatic needs, this series promises optimal performance in every application.

Manufactured from lightweight polyolefin resin for easy handling

Ideal for use with air, nitrogen and pure water, ensuring broad application usability

Operating temperature accommodates a wide range for diverse environments

Designed to withstand rigorous pneumatic conditions without compromising structural integrity

Available in various lengths to suit specific project needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy