SMC Polyolefin, Hose Pipe, 8 mm ID, 12 mm OD, Blue, 20 m
- RS Stock No.:
- 366-546
- Mfr. Part No.:
- TPS0604BU-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP3,742.55
(exc. VAT)
PHP4,191.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,742.55 |
*price indicative
- RS Stock No.:
- 366-546
- Mfr. Part No.:
- TPS0604BU-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Hose Pipe | |
| Inside Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Series | TPS Series | |
| Material | Polyolefin | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Colour | Blue | |
| Length | 20m | |
| Standards/Approvals | ISO 4414, ISO 14001, ISO 9001, CE, JIS B 8370, TSSA, EN/ISO, UL, RoHS, CSA | |
| Bend Radius | 15mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Hose Pipe | ||
Inside Diameter 8mm | ||
Outside Diameter 12mm | ||
Series TPS Series | ||
Material Polyolefin | ||
Maximum Operating Pressure 0.7 Mpa | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Colour Blue | ||
Length 20m | ||
Standards/Approvals ISO 4414, ISO 14001, ISO 9001, CE, JIS B 8370, TSSA, EN/ISO, UL, RoHS, CSA | ||
Bend Radius 15mm | ||
- COO (Country of Origin):
- JP
The SMC Tubing is meticulously crafted for pneumatic applications, ensuring reliable performance under varying operating conditions. Designed for use with air, nitrogen gas, and pure water, this tube excels in both flexibility and durability, making it ideal for a multitude of installation scenarios. With a focus on maximum operational efficacy, the tubing is perfect for those who require precise control over their pneumatic systems while maintaining the integrity of the materials used. This tubing's robust construction accommodates a wide range of temperatures and pressures, guaranteeing a safe and effective solution for your pneumatic needs. Its compatibility with various fittings and easy-to-install design further enhance its appeal for both professional and DIY enthusiasts in pneumatic applications.
Flexible design allows for easy routing in tight spaces
Resistant to various chemicals and environmental factors
Lightweight construction simplifies installation and reduces overall weight
Polyolefin material provides excellent resilience and performance
Wide temperature range ensures reliability across multiple environments
Customisable lengths available to suit diverse project requirements
