SMC Fluorelastomer, Hose Pipe, 8 mm ID, 10 mm OD, Blue, 20 m
- RS Stock No.:
- 366-390
- Mfr. Part No.:
- TH1008BU-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP45,575.97
(exc. VAT)
PHP51,045.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,575.97 |
*price indicative
- RS Stock No.:
- 366-390
- Mfr. Part No.:
- TH1008BU-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Hose Pipe | |
| Inside Diameter | 8mm | |
| Outside Diameter | 10mm | |
| Material | Fluorelastomer | |
| Series | TH Series | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Application | Semiconductor, Medical Care, Automobile, General Pneumatic Piping | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 200°C | |
| Colour | Blue | |
| Length | 20m | |
| Standards/Approvals | JIS B 8370, 1959, RoHS, Directive 370, ISO 4414, Ministry of Japanese Health and Safety | |
| Bend Radius | 15mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Hose Pipe | ||
Inside Diameter 8mm | ||
Outside Diameter 10mm | ||
Material Fluorelastomer | ||
Series TH Series | ||
Maximum Operating Pressure 0.7 Mpa | ||
Application Semiconductor, Medical Care, Automobile, General Pneumatic Piping | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 200°C | ||
Colour Blue | ||
Length 20m | ||
Standards/Approvals JIS B 8370, 1959, RoHS, Directive 370, ISO 4414, Ministry of Japanese Health and Safety | ||
Bend Radius 15mm | ||
- COO (Country of Origin):
- JP
The SMC Tubing is specifically designed to withstand demanding applications across various industrial sectors. This innovative solution features a robust construction of fluorinated ethylene propylene resin, enabling it to operate efficiently in a wide range of temperatures and pressures. Its translucent blue colour not only lends a modern aesthetic but also provides visibility for monitoring flow within the tubing. The TH1008BU-20 is particularly suitable for applications involving air, water, and inert gases, seamlessly integrating into your pneumatic system while maintaining chemical resistance. This tubing meets stringent safety and quality regulations, ensuring reliability and longevity in your operations.
Designed for exceptional heat resistance up to 200°C
Offers flexible and durable performance even under high pressure
Translucent material allows for easy flow visibility and monitoring
Compatible with a variety of fittings, enhancing operational versatility
Resistant to chemical deterioration, ensuring long-term use
Ideal for pneumatic piping in industries such as food, medical care, and automotive
Minimises risk of leakage with rigorous safety standards
