SMC Polyolefin, Hose Pipe, 2.5 mm ID, 4 mm OD, Blue, 20 m
- RS Stock No.:
- 366-383
- Mfr. Part No.:
- TH0425BU-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP15,100.03
(exc. VAT)
PHP16,912.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,100.03 |
*price indicative
- RS Stock No.:
- 366-383
- Mfr. Part No.:
- TH0425BU-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Hose Pipe | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 4mm | |
| Material | Polyolefin | |
| Series | TH Series | |
| Maximum Operating Pressure | 1.7 Mpa | |
| Application | Automobile, General Pneumatic Piping, Medical Care, Semiconductor | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 200°C | |
| Colour | Blue | |
| Length | 20m | |
| Standards/Approvals | Lebensmittelhygieneverordnung (Japanisches Ministerium für Gesundheit und Sicherheit, Richtlinie 370, 1959), RoHS | |
| Bend Radius | 15mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Hose Pipe | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4mm | ||
Material Polyolefin | ||
Series TH Series | ||
Maximum Operating Pressure 1.7 Mpa | ||
Application Automobile, General Pneumatic Piping, Medical Care, Semiconductor | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 200°C | ||
Colour Blue | ||
Length 20m | ||
Standards/Approvals Lebensmittelhygieneverordnung (Japanisches Ministerium für Gesundheit und Sicherheit, Richtlinie 370, 1959), RoHS | ||
Bend Radius 15mm | ||
- COO (Country of Origin):
- VN
The SMC fluoropolymer FEP tubing represents the perfect solution for both high-purity and high-performance applications. Designed to withstand extreme temperatures and pressures, this tubing is suitable for a variety of industries including food and beverage, semiconductor manufacturing, and general pneumatic piping. The translucent blue design allows for easy visual inspection of the fluid flow, ensuring operational reliability. With excellent chemical resistance and flexibility, this tubing can be used in scenarios that demand both durability and adaptability. Whether you're in need of pneumatic solutions for an automotive setup or delicate medical equipment, this tubing meets a wide range of applications while maintaining safety and performance standards.
Maximises operational efficiency across diverse applications
Resistant to a wide range of chemicals, ensuring longevity
Allows for easy identification of flow status with its translucent colour
Designed to maintain performance under both high temperatures and pressures
Suitable for use with various types of fluids, including inert gases and water
Provides flexibility in tight spaces thanks to its bending capabilities
Minimises maintenance needs through its durable material composition
